MDA6910C

512-MDA6910C
MDA6910C

Mfr.:

Description:
LED Displays & Accessories .54" 2-DI HR GY FACE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LED Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
14 Segment
2 Digit
0.54 in
Red
635 nm
Common Anode
4000 ucd
30 mA
5 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: LED Displays
Factory Pack Quantity: 20
Subcategory: Displays
Touch Panel: Without Touch Panel
Part # Aliases: 638-MDA6910C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0