MCH6437-TL-W

863-MCH6437-TL-W
MCH6437-TL-W

Mfr.:

Description:
MOSFETs NCH 1.8V DRIVE SERIE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-363-6
N-Channel
1 Channel
20 V
7 A
24 mOhms
- 12 V, 12 V
400 mV
8.4 nC
- 55 C
+ 150 C
1.5 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: MCH6437
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99