MC79L12ABPRAG

onsemi
863-MC79L12ABPRAG
MC79L12ABPRAG

Mfr.:

Description:
Linear Voltage Regulators 12V 100mA Negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.815

Stock:
2.815 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,184 € 1,84 €
0,163 € 4,08 €
0,14 € 14,00 €
0,13 € 32,50 €
0,123 € 61,50 €
0,118 € 118,00 €
Full Reel (Order in multiples of 2000)
0,109 € 218,00 €
0,106 € 424,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
MC79L12
Through Hole
TO-92-3
1 Output
Negative
- 12 V
100 mA
Fixed
- 13.7 V
- 35 V
- 40 C
+ 125 C
6 mA
Reel
Cut Tape
Brand: onsemi
Line Regulation: 250 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.