MC79L05ACPRMG

onsemi
863-MC79L05ACPRMG
MC79L05ACPRMG

Mfr.:

Description:
Linear Voltage Regulators 5V 100mA Negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.380

Stock:
3.380 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,18 € 1,80 €
0,16 € 4,00 €
0,138 € 13,80 €
0,126 € 31,50 €
0,12 € 60,00 €
0,114 € 114,00 €
Full Ammo Pack (Order in multiples of 2000)
0,107 € 214,00 €
0,103 € 412,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,26 €
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
MC79L05
Through Hole
TO-92-3
1 Output
Negative
- 5 V
100 mA
Fixed
- 6.7 V
- 30 V
0 C
+ 125 C
6 mA
Ammo Pack
Brand: onsemi
Line Regulation: 150 mV
Load Regulation: 60 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.