MC7915ACD2TR4G

onsemi
863-MC7915ACD2TR4G
MC7915ACD2TR4G

Mfr.:

Description:
Linear Voltage Regulators ANA 1A 15V NEGATIVE VREG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,511 € 5,11 €
0,46 € 11,50 €
0,412 € 41,20 €
0,384 € 96,00 €
0,341 € 170,50 €
Full Reel (Order in multiples of 800)
0,329 € 263,20 €
0,311 € 746,40 €
0,306 € 1.468,80 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
MC7900
Reel
Cut Tape
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: CZ
Country of Origin: MY
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99