MC7905ACD2TR4G

onsemi
863-MC7905ACD2TR4G
MC7905ACD2TR4G

Mfr.:

Description:
Linear Voltage Regulators 5V 1A Negative

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.966

Stock:
5.966 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,511 € 5,11 €
0,406 € 10,15 €
0,366 € 36,60 €
0,347 € 86,75 €
0,329 € 164,50 €
Full Reel (Order in multiples of 800)
0,329 € 263,20 €
0,326 € 1.564,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
MC7905A
SMD/SMT
D2PAK-3 (TO-263-3)
1 Output
Negative
- 5 V
1 A
Fixed
- 6.3 V
- 35 V
0 C
+ 125 C
4.4 mA
Reel
Cut Tape
MouseReel
Brand: onsemi
Line Regulation: 50 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.