MC78L15ABPRAG

onsemi
863-MC78L15ABPRAG
MC78L15ABPRAG

Mfr.:

Description:
Linear Voltage Regulators 15V 100mA Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.713

Stock:
2.713 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,258 € 0,26 €
0,176 € 1,76 €
0,157 € 3,93 €
0,134 € 13,40 €
0,124 € 31,00 €
0,118 € 59,00 €
0,113 € 113,00 €
Full Reel (Order in multiples of 2000)
0,104 € 208,00 €
0,101 € 404,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,26 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
MC78L15A
Through Hole
TO-92-3
1 Output
Positive
15 V
100 mA
Fixed
16.7 V
35 V
- 40 C
+ 125 C
4.4 mA
Reel
Cut Tape
Brand: onsemi
Line Regulation: 130 mV
Load Regulation: 25 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 39 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 198 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.