MC78L08ACPRAG

onsemi
863-MC78L08ACPRAG
MC78L08ACPRAG

Mfr.:

Description:
Linear Voltage Regulators 8V 100mA Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.845

Stock:
1.845 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,209 € 2,09 €
0,186 € 4,65 €
0,16 € 16,00 €
0,148 € 37,00 €
0,141 € 70,50 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2000)
0,125 € 250,00 €
0,121 € 484,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,31 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,30 €
Min:
1
Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
MC78L08A
Through Hole
TO-92-3
1 Output
Positive
8 V
100 mA
Fixed
30 V
30 V
0 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: CZ
Country of Origin: CN
Line Regulation: 175 mV
Load Regulation: 80 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99