MC7824CD2TR4G

onsemi
863-MC7824CD2TR4G
MC7824CD2TR4G

Mfr.:

Description:
Linear Voltage Regulators 24V 1A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.598

Stock:
5.598 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,442 € 4,42 €
0,398 € 9,95 €
0,351 € 35,10 €
0,328 € 82,00 €
0,303 € 151,50 €
Full Reel (Order in multiples of 800)
0,292 € 233,60 €
0,287 € 1.377,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
MC7824
SMD/SMT
D2PAK-3 (TO-263-3)
1 Output
Positive
24 V
1 A
Fixed
26 V
40 V
0 C
+ 125 C
3.6 mA
Reel
Cut Tape
MouseReel
Brand: onsemi
Line Regulation: 60 mV
Load Regulation: 65 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.