MC7805ACTG

onsemi
863-MC7805ACTG
MC7805ACTG

Mfr.:

Description:
Linear Voltage Regulators 5V 1A Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.684

Stock:
9.684 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,365 € 3,65 €
0,31 € 15,50 €
0,27 € 27,00 €
0,261 € 65,25 €
0,25 € 125,00 €
0,245 € 245,00 €
0,237 € 687,30 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
MC7805
Through Hole
TO-220-3
1 Output
Positive
5 V
1 A
Fixed
7 V
35 V
0 C
+ 125 C
3.2 mA
Tube
Brand: onsemi
Line Regulation: 10 mV
Load Regulation: 25 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 83 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99