MC74VHCT574ADWR2G

onsemi
863-C74VHCT574ADWR2G
MC74VHCT574ADWR2G

Mfr.:

Description:
Flip-Flops Octal D Flip-Flop with 3-State Outputs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 981

Stock:
981 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,25 € 1,25 €
0,782 € 7,82 €
0,674 € 16,85 €
0,529 € 52,90 €
0,469 € 117,25 €
0,433 € 216,50 €
Full Reel (Order in multiples of 1000)
0,366 € 366,00 €
0,344 € 1.376,00 €
0,296 € 2.368,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D Flip-Flop
VHCT
3-State
SOIC-Wide-20
Non-Inverting
5.6 ns
- 8 mA
8 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Input Lines: 8 Line
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: MC74VHCT574A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99