MC74VHCT244ADWR2

Not Assigned
MC74VHCT244ADWR2

Mfr.:

Description:
Buffers & Line Drivers LOG CMOS BUFR 3ST OCTL

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
VHCT
8 Input
3 Output
Non-Inverting
SOIC-20 WB
- 8 mA
8 mA
4 uA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Brand: onsemi
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.4 ns at 5 V
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
ECCN:
EAR99