MC74VHC373DWR2

Not Assigned
MC74VHC373DWR2

Mfr.:

Description:
Latches LOG CMOS LATCH OCTAL 3ST

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
D-Type Latch
74VHC
8 Circuit
3 Line
SOIC-20
Non-Inverting
14.9 ns at 3.3 V, 9.2 ns at 5 V
4 uA
32 mA
- 8 mA
2 V
5.5 V
- 40 C
+ 85 C
Brand: onsemi
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99