MC74VHC2G17MU3TCG

onsemi
863-C74VHC2G17MU3TCG
MC74VHC2G17MU3TCG

Mfr.:

Description:
Buffers & Line Drivers DUAL INVERTER SCHMITT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.390

Stock:
7.390 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,111 € 1,11 €
0,098 € 2,45 €
0,083 € 8,30 €
0,077 € 19,25 €
0,072 € 36,00 €
0,069 € 69,00 €
Full Reel (Order in multiples of 3000)
0,067 € 201,00 €
0,065 € 390,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
74VHC
2 Input
2 Output
Non-Inverting
UDFN-6
8 mA
8 mA
40 uA
2 V
5.5 V
50 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Logic Type: CMOS
Number of Channels: 2 Channel
Output Type: CMOS
Pd - Power Dissipation: 812 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.5 ns
Series: MC74VHC2G17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MC74VHC2G17 Dual Non-Inverting Buffer

onsemi MC74VHC2G17 Dual Non-Inverting Buffer has a Schmitt trigger input. The MC74VHC2G17 input structures provide protection when voltages up to 5.5V are applied, regardless of the supply voltage. This feature allows the MC74VHC2G17 to interface 5V circuits to 3V circuits. The onsemi MC74VHC2G17 can be used to enhance noise immunity or to square up slowly changing waveforms. This product is for general use and is suitable for many different applications.