MC74VHC1GT126DBVT1G-Q

onsemi
863-MC74VHC1TDBVT1GQ
MC74VHC1GT126DBVT1G-Q

Mfr.:

Description:
Buffers & Line Drivers LOG CMOS BUFR NINVERT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.000

Stock:
24.000
Can Dispatch Immediately
On Order:
9.000
Expected 8/28/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,046 € 0,46 €
0,04 € 1,00 €
0,034 € 3,40 €
0,03 € 7,50 €
0,028 € 14,00 €
0,027 € 27,00 €
Full Reel (Order in multiples of 3000)
0,027 € 81,00 €
0,026 € 156,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHC
2 Input
1 Output
Non-Inverting
SC-74A-5
- 8 mA
8 mA
1 uA
2 V
5.5 V
50 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Number of Channels: 1 Output
Operating Temperature Range: - 55 C to + 125 C
Output Type: 3-State
Pd - Power Dissipation: 390 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.4 ns
Series: MC74VHC1GT126
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.