MC74VHC1G32DBVT1G

onsemi
863-MC74VHC1G32DBVTG
MC74VHC1G32DBVT1G

Mfr.:

Description:
Logic Gates Single 2-Input OR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.867

Stock:
8.867 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,05 € 0,50 €
0,044 € 1,10 €
0,037 € 3,70 €
0,034 € 8,50 €
0,031 € 15,50 €
0,029 € 29,00 €
Full Reel (Order in multiples of 3000)
0,029 € 87,00 €
0,028 € 168,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
OR
1 Gate
VHC
2 Input
SC-74A-5
1 Output
8 mA
- 8 mA
3.7 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Logic Type: 2-Input OR
Pd - Power Dissipation: 225 mW
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74VHC1G32
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,375 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has restricted availability due to extreme wafer constraints. See PB24552X & PB24552X1 for details.
Please contact a Mouser Technical Support Representative for further assistance.

Please contact a Mouser Technical Sales Representative for further
information.

5-0523-1

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99