MC74VHC126DR2G-Q

onsemi
863-MC74VHC126DR2G-Q
MC74VHC126DR2G-Q

Mfr.:

Description:
Buffers & Line Drivers QUAD BUS BUFFER, 3 STATE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.470

Stock:
2.470 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,20 € 2,00 €
0,178 € 4,45 €
0,153 € 15,30 €
0,142 € 35,50 €
0,134 € 67,00 €
0,129 € 129,00 €
Full Reel (Order in multiples of 2500)
0,117 € 292,50 €
0,114 € 570,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
VHC
8 Input
4 Output
SOIC-14
- 8 mA
8 mA
4 uA
2 V
5.5 V
50 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Number of Channels: 8 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: 3-State
Pd - Power Dissipation: 1.077 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.1 ns
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.