MC74LCXU04DG

onsemi
863-MC74LCXU04DG
MC74LCXU04DG

Mfr.:

Description:
Inverters 2-3.6V CMOS Hex Unbuffered

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
1.100
Expected 8/28/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,304 € 3,04 €
0,271 € 6,78 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,30 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
6 Circuit
LCXU
CMOS
SOIC-14
3.6 V
2 V
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: PH
High Level Output Current: - 18 mA
Low Level Output Current: 16 mA
Product Type: Inverters
Series: MC74LCXU04
Factory Pack Quantity: 55
Subcategory: Logic ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99