MC74LCX574DTG

863-MC74LCX574DTG
MC74LCX574DTG

Mfr.:

Description:
Flip-Flops 2-3.6V CMOS Octal D-Type Flow Through

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,71 €
Min:
1

Possible Replacement

onsemi MC74LCX574DTR2G
onsemi
Flip-Flops 2-3.6V CMOS Octal D-Type Flow Through

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
D-Type Flip-Flop
74LC
8 Circuit
Single-Ended
TSSOP-20
Single-Ended
Non-Inverting
9.5 ns
- 24 mA
24 mA
2 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Number of Input Lines: 3
Number of Output Lines: 3 Line
Product Type: Flip Flops
Series: MC74LCX574
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.