MC74LCX04DTG

onsemi
863-MC74LCX04DTG
MC74LCX04DTG

Mfr.:

Description:
Inverters 2-3.6 Hex CMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,317 € 3,17 €
0,248 € 6,20 €
0,237 € 68,26 €
0,225 € 129,60 €
0,198 € 209,09 €
0,19 € 492,48 €
0,184 € 865,54 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
6 Circuit
74LCX
CMOS
TSSOP-14
5.5 V
2 V
+ 125 C
SMD/SMT
Tube
Brand: onsemi
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Product Type: Inverters
Series: MC74LCX04
Factory Pack Quantity: 96
Subcategory: Logic ICs
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.