MC74HCT32ADG

863-MC74HCT32ADG
MC74HCT32ADG

Mfr.:

Description:
Logic Gates QUAD 2-I OR GATE W/LSTTL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,242 € 2,42 €
0,217 € 5,43 €
0,187 € 20,57 €
0,175 € 48,13 €
0,166 € 91,30 €
0,162 € 169,29 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
OR
4 Gate
HCT
8 Input
SOIC-14
4 Output
4 mA
- 4 mA
15 ns
2 V
6 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: onsemi
Output Current: 25 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC74HCT32A
Factory Pack Quantity: 55
Subcategory: Logic ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.