MC74HC390ADG

onsemi
863-MC74HC390ADG
MC74HC390ADG

Mfr.:

Description:
Counter Shift Registers LOG CMOS COUNTER 4STAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,273 € 2,73 €
0,238 € 5,95 €
0,211 € 20,26 €
0,205 € 59,04 €
0,175 € 176,40 €
0,171 € 467,86 €
0,166 € 908,35 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,36 €
Min:
1

Similar Product

onsemi MC74HC390ADR2G
onsemi
Counter Shift Registers 2-6V Dual 4-Stage Binary w/Divide-by-2

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Counter Shift Registers
RoHS:  
Decade
Up
2 Circuit
4 bit
SOIC-16
HC
CMOS
2
200 ns, 160 ns, 58 ns, 49 ns
2.5 V, 3.3 V, 5 V
2.5 V, 3.3 V, 5 V
- 55 C
+ 125 C
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: PH
Function: Counter/Divider
Mounting Style: SMD/SMT
Number of Output Lines: 4 Line
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: Counter Shift Registers
Series: MC74HC390A
Factory Pack Quantity: 48
Subcategory: Logic ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99