MC74HC165ADTR2G-Q

onsemi
863-C74HC165ADTR2G-Q
MC74HC165ADTR2G-Q

Mfr.:

Description:
Counter Shift Registers 8-BIT SERIAL OR PARALLEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 698

Stock:
698
Can Dispatch Immediately
On Order:
27.500
Expected 8/28/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,262 € 2,62 €
0,234 € 5,85 €
0,206 € 20,60 €
0,19 € 47,50 €
0,181 € 90,50 €
0,167 € 167,00 €
Full Reel (Order in multiples of 2500)
0,159 € 397,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
8 bit
TSSOP-16
HC
Shift Register
CMOS
225 ns
2 V
6 V
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: onsemi
Function: Register
Input Type: CMOS
Mounting Style: SMD/SMT
Number of Output Lines: 2 Output
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: MC74HC165A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.