MC74HC126ADTR2G

onsemi
863-MC74HC126ADTR2G
MC74HC126ADTR2G

Mfr.:

Description:
Buffers & Line Drivers 2-6V Quad 3-State Non-Inverting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.327

Stock:
8.327 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,267 € 0,27 €
0,207 € 2,07 €
0,194 € 4,85 €
0,181 € 18,10 €
0,174 € 43,50 €
0,169 € 84,50 €
0,163 € 163,00 €
Full Reel (Order in multiples of 2500)
0,155 € 387,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
HC
4 Input
3 Output
Non-Inverting
TSSOP-14
- 7.8 mA
7.8 mA
4 uA
2 V
6 V
160 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Pd - Power Dissipation: 450 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 90 ns at 2 V, 36 ns at 3 V, 18 ns at 4.5 V, 15 ns at 6 V
Series: MC74HC126A
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99