MC74HC04ADG

onsemi
863-MC74HC04ADG
MC74HC04ADG

Mfr.:

Description:
Inverters 2-6V CMOS Hex

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.885
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,181 € 1,81 €
0,133 € 3,33 €
0,126 € 13,86 €
0,116 € 31,90 €
0,114 € 62,70 €
0,113 € 118,09 €
0,096 € 480,48 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
6 Circuit
HC
CMOS
SOIC-14
6 V
2 V
+ 125 C
SMD/SMT
Tube
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: IL
Country of Origin: TW
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Product Type: Inverters
Propagation Delay Time: 75 ns, 30 ns, 15 ns, 13 ns
Series: MC74HC04A
Factory Pack Quantity: 55
Subcategory: Logic ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99