MC34161DR2G

onsemi
863-MC34161DR2G
MC34161DR2G

Mfr.:

Description:
Supervisory Circuits Universal Voltage Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.335

Stock:
7.335 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,752 € 7,52 €
0,668 € 16,70 €
0,60 € 60,00 €
0,566 € 141,50 €
0,543 € 271,50 €
0,525 € 525,00 €
Full Reel (Order in multiples of 2500)
0,488 € 1.220,00 €
0,477 € 2.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
1.27 V
2 Input
Open Collector / Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
40 V
0 C
+ 70 C
MC33161
Reel
Cut Tape
MouseReel
Brand: onsemi
Operating Supply Current: 560 uA
Overvoltage Threshold: Adjustable
Pd - Power Dissipation: 450 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Undervoltage Threshold: Adjustable
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.