MC34072P

863-MC34072P
MC34072P

Mfr.:

Description:
Operational Amplifiers - Op Amps 3-44V Dual 5mV VIO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2 Channel
4.5 MHz
13 V/us
5 mV
500 nA
44 V, +/- 22 V
3 V, +/- 1.5 V
3.8 mA
30 mA
70 dB
32 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
Tube
Amplifier Type: General Purpose Amplifier
Brand: onsemi
In - Input Noise Current Density: 220 fA
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.