MC34064P-5RAG

863-MC34064P-5RAG
MC34064P-5RAG

Mfr.:

Description:
Supervisory Circuits 4.59V UnderVoltage Sensing Circuit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.922

Stock:
7.922 Can Dispatch Immediately
Quantities greater than 7922 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,397 € 3,97 €
0,356 € 8,90 €
0,311 € 31,10 €
0,299 € 74,75 €
0,286 € 143,00 €
0,274 € 274,00 €
Full Reel (Order in multiples of 2000)
0,262 € 524,00 €
0,255 € 1.020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
TO-92-3
4.61 V
1 Input
Open Collector / Drain
No Manual Reset
No Watchdog
No Backup
6.5 V
0 C
+ 70 C
MC34064
Reel
Cut Tape
Brand: onsemi
Operating Supply Current: 390 uA
Overvoltage Threshold: 4.7 V
Pd - Power Dissipation: 625 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.61 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.