MC33166D2TR4G

863-MC33166D2TR4G
MC33166D2TR4G

Mfr.:

Description:
Switching Voltage Regulators 40V 3A Buck/Boost/Inverting

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi MC33163DWR2G
onsemi
Switching Voltage Regulators 40V 3.4A Buck/Boost/Inverting

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263-5
Boost, Buck, Inverting
5.05 V
1 Output
7.5 V
40 V
72 kHz
- 40 C
+ 85 C
MC33166
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Voltage: 7.5 V to 40 V
Load Regulation: 2 mV, 3 mV, 4 mV
Operating Supply Current: 31 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 800
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 7.5 V
Type: Switching Regulator
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.