MC33164P-3RAG

863-MC33164P-3RAG
MC33164P-3RAG

Mfr.:

Description:
Supervisory Circuits 2.65V UnderVoltage Sensing Circuit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Quantities greater than 520 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,409 € 4,09 €
0,367 € 9,18 €
0,321 € 32,10 €
0,299 € 74,75 €
0,286 € 143,00 €
Full Reel (Order in multiples of 2000)
0,285 € 570,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
TO-92-3
3 V
1 Input
Open Collector / Drain
No Manual Reset
No Watchdog
No Backup
Adjustable
10 V
- 40 C
+ 125 C
MC33164
Reel
Cut Tape
Brand: onsemi
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 24 uA
Overvoltage Threshold: 2.8 V
Pd - Power Dissipation: 700 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.71 V
Unit Weight: 601,238 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99