MC33074DR2G

onsemi
863-MC33074DR2G
MC33074DR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps 3-44V Quad 5mV VIO Industrial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.289

Stock:
9.289 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,542 € 0,54 €
0,391 € 3,91 €
0,354 € 8,85 €
0,287 € 28,70 €
0,273 € 68,25 €
0,262 € 131,00 €
0,258 € 258,00 €
Full Reel (Order in multiples of 2500)
0,258 € 645,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
4.5 MHz
13 V/us
5 mV
500 nA
44 V, +/- 22 V
3 V, +/- 1.5 V
7.6 mA
30 mA
70 dB
32 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MC33074
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: onsemi
In - Input Noise Current Density: 220 fA
Maximum Dual Supply Voltage: +/- 22 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.