MC33067DWG

863-MC33067DWG
MC33067DWG

Mfr.:

Description:
Switching Controllers High Performance Resonant Mode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
2.05 MHz
5.1 V
100 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-Wide-16
Tube
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: MC33067
Factory Pack Quantity: 47
Subcategory: PMIC - Power Management ICs
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.