MC14490DWR2G

onsemi
863-MC14490DWR2G
MC14490DWR2G

Mfr.:

Description:
Specialty Function Logic LOG CMOS 3-18V HEX BOUNCE ELIMINATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 696

Stock:
696
Can Dispatch Immediately
On Order:
2.000
Expected 7/3/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 390
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,691 € 6,91 €
0,624 € 15,60 €
0,551 € 55,10 €
0,517 € 129,25 €
Full Reel (Order in multiples of 1000)
0,517 € 517,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Specialty Function Logic
RoHS:  
MC14490
- 55 C
+ 125 C
SOIC-Wide-16
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: Specialty Function Logic
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.