MC14044BDR2G

onsemi
863-MC14044BDR2G
MC14044BDR2G

Mfr.:

Description:
Latches 3-18V Quad R-S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75.839

Stock:
75.839 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,342 € 3,42 €
0,315 € 7,88 €
0,274 € 27,40 €
0,255 € 63,75 €
0,243 € 121,50 €
0,227 € 227,00 €
Full Reel (Order in multiples of 2500)
0,202 € 505,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Latches
RoHS:  
S-R Latch
MC14
4 Circuit
4 Line
SOIC-16
Non-Inverting
350 ns at 5 V, 175 ns at 10 V, 120 ns at 15 V
4 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: MC14044B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 6 nA
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99