MC14011UBDG

onsemi
863-MC14011UBDG
MC14011UBDG

Mfr.:

Description:
Logic Gates 3-18V Quad 2-Input NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.100

Stock:
1.100 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,396 € 0,40 €
0,277 € 2,77 €
0,227 € 5,68 €
0,207 € 22,77 €
0,195 € 53,63 €
0,181 € 99,55 €
0,17 € 177,65 €

Possible Replacement

Texas Instruments CD4011UBM
Texas Instruments
Logic Gates CMOS Quad 2-Input NAND Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
MC1400
8 Input
SOIC-14
4 Output
8.8 mA
- 3.5 mA
90 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: MC14011UB
Factory Pack Quantity: 55
Subcategory: Logic ICs
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.