MC10EP32DTG

onsemi
863-MC10EP32DTG
MC10EP32DTG

Mfr.:

Description:
Multipliers/Dividers 3.3V/5V ECL Divide By 2 Divider

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 323

Stock:
323 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,76 € 5,76 €
4,75 € 47,50 €
4,53 € 453,00 €
4,46 € 892,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Multipliers/Dividers
RoHS:  
Dividers
1 Circuit
ECL
TSSOP-8
- 3 V, 3 V
- 5.5 V, 5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Multipliers / Dividers
Series: MC10EP32
Factory Pack Quantity: 100
Subcategory: Logic ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99