MC10EP105FAG

onsemi
863-MC10EP105FAG
MC10EP105FAG

Mfr.:

Description:
Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5.250 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,80 € 20,80 €
16,71 € 167,10 €
15,69 € 392,25 €
14,56 € 1.456,00 €
14,02 € 3.505,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
MUX Gates
4 Gate
ECL
4 Input
LQFP-32
2 Output
50 mA
- 50 mA
0.35 ns
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: onsemi
Logic Type: ECL
Moisture Sensitive: Yes
Product Type: Logic Gates
Series: MC10EP105
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.