MC100LVEP111FAG

onsemi
863-MC100LVEP111FAG
MC100LVEP111FAG

Mfr.:

Description:
Clock Drivers & Distribution 2.5V/3.3V 1:10 Diff ECL/PECL/HST Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.108

Stock:
1.108 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
4,46 € 44,60 €
4,13 € 103,25 €
3,76 € 376,00 €
3,66 € 915,00 €
3,55 € 1.775,00 €
3,50 € 3.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,56 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Drivers & Distribution
RoHS:  
1:10
ECL, PECL
3 GHz
LVECL, LVPECL
LQFP-32
2.375 V
3.8 V
MC100LVEP111
- 40 C
+ 85 C
Tray
Brand: onsemi
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 90 mA
Product: Clock Distribution
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: ECL, HSTL, PECL
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.