MC100LVEL92DWR2

863-MC100LVEL92DWR2
MC100LVEL92DWR2

Mfr.:

Description:
Translation - Voltage Levels 5V Triple PECL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
PECL to LVPECL
Translator
SOIC-Wide-20
5.5 V
3 V, 4.5 V
760 ps
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Logic Family: ECL
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.