MC100LVEL51DTR2G

onsemi
863-MC100LVEL51DTR2G
MC100LVEL51DTR2G

Mfr.:

Description:
Flip-Flops 3.3V/5V ECL D-Type w/Diff Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.449

Stock:
2.449 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,62 € 6,62 €
3,74 € 3.740,00 €
Full Reel (Order in multiples of 2500)
2,80 € 7.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
100
1 Circuit
Differential
TSSOP-8
Single-Ended
Inverting/Non-Inverting
0.52 ns
+/- 3 V
+/- 3.8 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Moisture Sensitive: Yes
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: MC100LVEL51
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99