MC100LVEL05DTR2G

onsemi
863-MC100LVEL05DTR2G
MC100LVEL05DTR2G

Mfr.:

Description:
Logic Gates 3.3V ECL 2-Input Diff AND/NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.414

Stock:
2.414 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,50 € 6,50 €
5,03 € 50,30 €
4,66 € 116,50 €
4,27 € 427,00 €
4,08 € 1.020,00 €
4,07 € 2.035,00 €
3,95 € 3.950,00 €
Full Reel (Order in multiples of 2500)
3,67 € 9.175,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
MUX Gates
1 Gate
ECL
4 Input
TSSOP-8
2 Output
50 mA
- 50 mA
0.44 ns
3 V
3.8 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: ECL
Moisture Sensitive: Yes
Product Type: Logic Gates
Series: MC100LVEL05
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: MC100LVEL05DTG
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.