MC100EP451MNG

onsemi
863-MC100EP451MNG
MC100EP451MNG

Mfr.:

Description:
Flip-Flops BBG ECL RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
148
Expected 7/13/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,47 € 21,47 €
17,62 € 176,20 €
14,66 € 366,50 €
14,16 € 1.047,84 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
ECL
ECL
1 Circuit
Differential
QFN-32
Differential
Inverting/Non-Inverting
0.55 ns
- 50 mA
50 mA
- 3 V
+/- 5.5 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Number of Input Lines: 6
Number of Output Lines: 6
Product Type: Flip Flops
Series: MC100EP451
Factory Pack Quantity: 74
Subcategory: Logic ICs
Part # Aliases: MC100EP451FAG
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.