MC100EP29DTR2G

onsemi
863-MC100EP29DTR2G
MC100EP29DTR2G

Mfr.:

Description:
Flip-Flops 3.3V/5V ECL Dual Diff Data D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
12,95 € 32.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,51 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
100
2 Circuit
Differential
TSSOP-20
Differential
Inverting/Non-Inverting
0.5 ns
- 50 mA
50 mA
+/- 3 V
+/- 5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: CZ
Country of Origin: CZ
Number of Input Lines: 1
Number of Output Lines: 2
Product Type: Flip Flops
Series: MC100EP29
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99