MC100EP131FAG

onsemi
863-MC100EP131FAG
MC100EP131FAG

Mfr.:

Description:
Flip-Flops 3.3V/5V ECL Quad D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20,19 €
14,48 € 144,80 €
13,01 € 325,25 €
12,62 € 631,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
RoHS:  
Flip-Flop
100
4 Circuit
Differential
LQFP-32
Single-Ended
Inverting/Non-Inverting
0.6 ns
- 3 V
+/- 5.5 V
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: onsemi
Moisture Sensitive: Yes
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Flip Flops
Series: MC100EP131
Factory Pack Quantity: 250
Subcategory: Logic ICs
Part # Aliases: MC100EP11DTR2G
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99