MC100EP116FAG

onsemi
863-MC100EP116FAG
MC100EP116FAG

Mfr.:

Description:
Bus Receivers 3.3V/5V Hex Diff

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,47 € 16,47 €
13,12 € 131,20 €
12,28 € 307,00 €
10,43 € 1.043,00 €
10,42 € 2.605,00 €
10,23 € 5.115,00 €
10,14 € 10.140,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Receivers
RoHS:  
6 Receiver
Differential
95 mA
LQFP-32
+/- 3 V
+/- 5.5 V
- 40 C
+ 85 C
Tray
Brand: onsemi
Logic Family: 100EP
Logic Type: Hex Differential Line Receiver and Driver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Product Type: Bus Receivers
Series: MC100EP116
Factory Pack Quantity: 250
Subcategory: Logic ICs
Part # Aliases: MC100EP105MNG
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99