MC100EP105FAG

onsemi
863-MC100EP105FAG
MC100EP105FAG

Mfr.:

Description:
Logic Gates 3.3V/5V ECL Quad 2-Input AND/NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,23 € 18,23 €
14,58 € 145,80 €
13,67 € 341,75 €
12,67 € 1.267,00 €
12,37 € 3.092,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
MUX Gates
4 Gate
ECL
8 Input
LQFP-32
8 Output
50 mA
- 50 mA
275 ps
3 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tray
Brand: onsemi
Logic Type: ECL
Moisture Sensitive: Yes
Product: Configurable Multiple-Function Gates
Product Type: Logic Gates
Series: MC100EP105
Factory Pack Quantity: 250
Subcategory: Logic ICs
Part # Aliases: MC100EP101MNG
Unit Weight: 774 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.