MC100EL91DWG

onsemi
863-MC100EL91DWG
MC100EL91DWG

Mfr.:

Description:
Translation - Voltage Levels 3.3V/5V LVPECL/PECL Input to -5V ECL OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,74 € 8,74 €
6,83 € 68,30 €
6,17 € 154,25 €
5,77 € 438,52 €
5,52 € 1.258,56 €
5,25 € 2.793,00 €
5,18 € 5.511,52 €
2.508 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Translation - Voltage Levels
RoHS:  
PECL to ECL
Translator
SOIC-Wide-20
5.5 V
4.2 V, 4.75 V
MC100EL91
820 ps
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Family: ECL
Moisture Sensitive: Yes
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 38
Subcategory: Logic ICs
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.