MC100EL35DG

863-MC100EL35DG
MC100EL35DG

Mfr.:

Description:
Flip-Flops 5V ECL JK Type

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Flip-Flops
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flip-Flop
100
1 Circuit
Differential
SOIC-8
Single-Ended
Inverting/Non-Inverting
0.7 ns
+/- 4.2 V
+/- 5.7 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: MC100EL35
Factory Pack Quantity: 98
Subcategory: Logic ICs
Part # Aliases: MC100EL34DG
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.