MC100EL34DG

863-MC100EL34DG
MC100EL34DG

Mfr.:

Description:
Clock Generators & Support Products 5V ECL Clock Generator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Quantities greater than 46 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,41 € 10,41 €
7,46 € 74,60 €
6,86 € 171,50 €
6,11 € 586,56 €
6,05 € 1.742,40 €
5,99 € 3.450,24 €
5,88 € 6.209,28 €
2.592 Quote

Possible Replacement

onsemi MC10EL34DG
onsemi
Clock Generators & Support Products 5V ECL Clock Generator

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Generators & Support Products
RoHS:  
Clock Generator
3 Output
1100 MHz
SOIC-16
50 ps
MC1034, MC100EL34
39 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Operating Supply Voltage: 8 V
Output Type: ECL
Product Type: Clock Generators
Factory Pack Quantity: 48
Subcategory: Clock & Timer ICs
Part # Aliases: MC100EL33DTG
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99