MC100EL11DG

onsemi
863-MC100EL11DG
MC100EL11DG

Mfr.:

Description:
Clock Buffer 5V 1:2 ECL Diff Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 583

Stock:
583 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,10 € 4,10 €
3,12 € 31,20 €
2,61 € 65,25 €
2,50 € 245,00 €
2,45 € 480,20 €
2,37 € 1.393,56 €
2,32 € 2.728,32 €
2,26 € 5.758,48 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
2 Output
340 ps
SOIC-8
4.2 V
5.7 V
MC100EL11
- 40 C
+ 85 C
Brand: onsemi
Mounting Style: SMD/SMT
Packaging: Tube
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 98
Subcategory: Clock & Timer ICs
Part # Aliases: MC100EL11DR2G
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.